• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LEUWS2W-PXQX-7P7R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LE UW S2W-PXQX-7P7R

Description LED OSTAR SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting *

Documents & Media
Datasheets LE UW S2W
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Part Status Obsolete
Supplier Device Package SMD
Size / Dimension 0.228" L x 0.184" W (5.78mm x 4.68mm)
Height - Seated (Max) 0.048" (1.23mm)
 
Additional Resources
Standard Package ? 500
Other Names LE UW S2W-PXQX-7P7R-ND
LEUWS2W-PXQX-7P7R
Q65111A2159

02:10:05 2/20/2018

Send Feedback