• Part Status: End of Life; Last Time Buy Date: 03-01-2018. Minimums may apply.
  • Quote Required, submit request here.
Photo Not Available

Product Overview
Digi-Key Part Number LEUWQ8WP-NAPA-BQ-0-A40-R18-Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LE UW Q8WP-NAPA-BQ-0-A40-R18-Z

Description LED OSTAR 8SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Color OSTAR Projection Compact White 2-SMD, No Lead Exposed Pad

Documents & Media
Datasheets LE UW Q8W
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSTAR Projection Compact
Part Status Last Time Buy
Color White
Wavelength -
Current - Test 1.4A
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 98 lm/W
Current - Max 5A
Flux @ Current/Temperature - Test 420 lm (280 lm ~ 560 lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm)
Height - Seated (Max) 0.053" (1.35mm)
Thermal Resistance of Package 2.6°C/W
 
Additional Resources
Standard Package ? 500
Other Names LE UW Q8WP-NAPA-BQ
LE UW Q8WP-NAPA-BQ-0-A40-R18-Z-ND
LE UW Q8WP-NAPA-BQ-ND
LEUWQ8WP-NAPA-BQ-0-A40-R18-Z
Q65111A8408

16:20:30 2/25/2018

Send Feedback