Photo Not Available
LE RTDUWS2W-KA-1+LALB-34+1V2V-3+MA-CQ-XX LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 527nm Green, 453nm Blue
Product Overview
Digi-Key Part Number LERTDUWS2W-KA-1+LALB-34+1V2V-3+MA-CQ-XX-ND
Copy   LERTDUWS2W-KA-1+LALB-34+1V2V-3+MA-CQ-XX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE RTDUWS2W-KA-1+LALB-34+1V2V-3+MA-CQ-XX

Copy   LE RTDUWS2W-KA-1+LALB-34+1V2V-3+MA-CQ-XX
Description LED OSTAR RGBW 8SMD
Copy   LED OSTAR RGBW 8SMD
Detailed Description

LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 527nm Green, 453nm Blue

Copy   LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 527nm Green, 453nm Blue
Documents & Media
Datasheets LE RTDUW S2W
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Part Status Active
Color Red, Green, Blue, White (RGBW)
Wavelength 625nm Red, 527nm Green, 453nm Blue
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.5V Red, 3.6V Green, 3.45V Blue, 3.45V White
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 1.8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names LE RTDUWS2W-KA-1+LALB-34+1V2V-3+MA-CQ-XX-ND
LERTDUWS2W-KA-1+LALB-34+1V2V-3+MA-CQ-XX
Q65111A5289

10:07:30 12/13/2018