Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 475-3412-1-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

LE RTDUW S2WP

Description OSRAM OSTAR STAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 530nm Green, 453nm Blue 8-SMD Module

Documents & Media
Datasheets LE RTDUW S2WP
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog OSTAR® Stage Series
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue, White (RGBW)
Wavelength 625nm Red, 530nm Green, 453nm Blue
Current - Test 1.4A
Voltage - Forward (Vf) (Typ) 2.4V Red, 3.6V Green, 3.05V Blue, 3.05V White
Lumens/Watt @ Current - Test -
Current - Max 4.5A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package SMD
Size / Dimension 0.184" L x 0.228" W (4.68mm x 5.80mm)
Height - Seated (Max) 0.048" (1.23mm)
Thermal Resistance of Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3412-1

07:38:38 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.89000 $22.89
10 20.23100 $202.31
25 17.67560 $441.89
100 15.43960 $1,543.96
250 14.64100 $3,660.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3412-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $13.06800
  • Digi-Reel® ? : 475-3412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback