Photo Not Available
LE CG P2W 01-7U5V-1-0-F00-T01 LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR Green Rectangle
Product Overview
Digi-Key Part Number LECGP2W01-7U5V-1-0-F00-T01-ND
Copy   LECGP2W01-7U5V-1-0-F00-T01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE CG P2W 01-7U5V-1-0-F00-T01

Copy   LE CG P2W 01-7U5V-1-0-F00-T01
Description LED OSTAR PROJ
Copy   LED OSTAR PROJ
Detailed Description

LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR Green Rectangle

Copy   LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR Green Rectangle
Documents & Media
Datasheets LE CG P2W 01
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Packaging ? Tray ?
Part Status Obsolete
Type LED Module
Color Green
CCT (K) -
Wavelength 550nm (500nm ~ 600nm)
Configuration Rectangle
Flux @ Current/Temperature - Test 7300 lm (5600 lm ~ 9000 lm)
Current - Test 12A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 3.55V
Lumens/Watt @ Current - Test 171 lm/W
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle 130°
Features -
Size / Dimension 27.00mm L x 15.50mm W
Height 2.10mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names LE CG P2W 01-7U5V-1-0-F00-T01-ND
LECGP2W01-7U5V-1-0-F00-T01
Q65111A6507

05:32:19 11/19/2018