Photo Not Available
LE BR Q7WM-SITI-45+JXJZ-23-350-R18-Z LED Lighting Color OSRAM OSTAR Amber, Blue 465nm Amber, 617nm Blue 3-SMD, No Lead
Product Overview
Digi-Key Part Number 475-3514-1-ND
Copy   475-3514-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE BR Q7WM-SITI-45+JXJZ-23-350-R18-Z

Copy   LE BR Q7WM-SITI-45+JXJZ-23-350-R18-Z
Description OSRAM OSTAR PROJECTION COMPACT
Copy   OSRAM OSTAR PROJECTION COMPACT
Detailed Description

LED Lighting Color OSRAM OSTAR Amber, Blue 465nm Amber, 617nm Blue 3-SMD, No Lead

Copy   LED Lighting Color OSRAM OSTAR Amber, Blue 465nm Amber, 617nm Blue 3-SMD, No Lead
Documents & Media
Datasheets LE BR Q7WM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Color Amber, Blue
Wavelength 465nm Amber, 617nm Blue
Current - Test 350mA Amber, 350mA Blue
Voltage - Forward (Vf) (Typ) 3.4V Amber, 2.3V Blue
Lumens/Watt @ Current - Test 49 lm/W Amber
Current - Max 500mA Amber, 500mA Blue
Flux @ Current/Temperature - Test 58 lm Amber, 345mW Blue
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package 3-SMD
Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm)
Height - Seated (Max) 0.046" (1.16mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 475-3514-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3514-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.66438

15:16:53 12/15/2018