Photo Not Available
LE BA Q6WM-T33T-D+HUJY-23-350-R18-Z-SA LED Lighting Color OSRAM OSTAR Amber, Blue 617nm Amber, 460nm Blue
Product Overview
Digi-Key Part Number LEBAQ6WM-T33T-D+HUJY-23-350-R18-Z-SA-ND
Copy   LEBAQ6WM-T33T-D+HUJY-23-350-R18-Z-SA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE BA Q6WM-T33T-D+HUJY-23-350-R18-Z-SA

Copy   LE BA Q6WM-T33T-D+HUJY-23-350-R18-Z-SA
Description LED OSTAR BLU/AMB COMPACT
Copy   LED OSTAR BLU/AMB COMPACT
Detailed Description

LED Lighting Color OSRAM OSTAR Amber, Blue 617nm Amber, 460nm Blue

Copy   LED Lighting Color OSRAM OSTAR Amber, Blue 617nm Amber, 460nm Blue
Documents & Media
Datasheets LE BA Q6WM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Part Status Active
Color Amber, Blue
Wavelength 617nm Amber, 460nm Blue
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V Amber, 3.4V Blue
Lumens/Watt @ Current - Test -
Current - Max 500mA
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names LE BA Q6WM-T33T-D+HUJY-23-350-R18-Z-SA-ND
LEBAQ6WM-T33T-D+HUJY-23-350-R18-Z-SA
Q65111A4863

03:03:01 9/21/2018