Photo Not Available
LE B Q9WN-1V2V-23-0-700-R18-Z-XX LED Lighting Color OSRAM OSTAR Blue 460nm
Product Overview
Digi-Key Part Number LEBQ9WN-1V2V-23-0-700-R18-Z-XX-ND
Copy   LEBQ9WN-1V2V-23-0-700-R18-Z-XX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE B Q9WN-1V2V-23-0-700-R18-Z-XX

Copy   LE B Q9WN-1V2V-23-0-700-R18-Z-XX
Description LED OSTAR BLUE COMPACT 2SMD
Copy   LED OSTAR BLUE COMPACT 2SMD
Detailed Description

LED Lighting Color OSRAM OSTAR Blue 460nm

Copy   LED Lighting Color OSRAM OSTAR Blue 460nm
Documents & Media
Datasheets LE B Q9WN
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Part Status Active
Color Blue
Wavelength 460nm
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.45V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names LE B Q9WN-1V2V-23-0-700-R18-Z-XX-ND
LEBQ9WN-1V2V-23-0-700-R18-Z-XX
Q65111A4970

05:09:06 9/22/2018