• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LEAQ9WN-KYKZ-1-0-700-R18-Z-XX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LE A Q9WN-KYKZ-1-0-700-R18-Z-XX

Description LED OSTAR AMBER COMPACT 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Color OSRAM OSTAR Amber 617nm (Typ)

Documents & Media
Datasheets LE A Q9WN
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Part Status Active
Color Amber
Wavelength 617nm (Typ)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test 55 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 97 lm (82 lm ~ 112 lm)
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 500
Other Names LE A Q9WN-KYKZ-1-0-700-R18-Z-XX-ND
LEAQ9WN-KYKZ-1-0-700-R18-Z-XX
Q65111A4971

10:44:36 2/25/2018

Send Feedback