Photo Not Available
LE A Q9WN-JZKZ-1-0-700-R18-Z LED Lighting Color OSRAM OSTAR Amber 617nm (Typ)
Product Overview
Digi-Key Part Number LEAQ9WN-JZKZ-1-0-700-R18-Z-ND
Copy   LEAQ9WN-JZKZ-1-0-700-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE A Q9WN-JZKZ-1-0-700-R18-Z

Copy   LE A Q9WN-JZKZ-1-0-700-R18-Z
Description LED OSTAR AMBER COMPACT 2SMD
Copy   LED OSTAR AMBER COMPACT 2SMD
Detailed Description

LED Lighting Color OSRAM OSTAR Amber 617nm (Typ)

Copy   LED Lighting Color OSRAM OSTAR Amber 617nm (Typ)
Documents & Media
Datasheets LE A Q9WN
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Part Status Active
Color Amber
Wavelength 617nm (Typ)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test 50 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 87 lm (61 lm ~ 112 lm)
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names LE A Q9WN-JZKZ-1-0-700-R18-Z-ND
LEAQ9WN-JZKZ-1-0-700-R18-Z
Q65111A1648

16:59:05 12/13/2018