Photo Not Available
LE A Q9WN-JXKZ-1-0-700-R18-Z LED Lighting Color OSTAR Projection Compact Amber 617nm 2-SMD, No Lead Exposed Pad
Product Overview
Digi-Key Part Number LEAQ9WN-JXKZ-1-0-700-R18-Z-ND
Copy   LEAQ9WN-JXKZ-1-0-700-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE A Q9WN-JXKZ-1-0-700-R18-Z

Copy   LE A Q9WN-JXKZ-1-0-700-R18-Z
Description LED OSTAR AMBER COMPACT 2SMD
Copy   LED OSTAR AMBER COMPACT 2SMD
Detailed Description

LED Lighting Color OSTAR Projection Compact Amber 617nm 2-SMD, No Lead Exposed Pad

Copy   LED Lighting Color OSTAR Projection Compact Amber 617nm 2-SMD, No Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSTAR Projection Compact
Part Status Active
Color Amber
Wavelength 617nm
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm)
Height - Seated (Max) 0.054" (1.36mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names LE A Q9WN-JXKZ-1-0-700-R18-Z-ND
LEAQ9WN-JXKZ-1-0-700-R18-Z
Q65111A2578

08:38:11 9/20/2018