Add To Favorites
Photo Not Available
LD MVSG-JGLH-46-1 LED Lighting Color Mini TOPLED Blue 459nm (453nm ~ 465nm) 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.72900 $7.29
100 0.46830 $46.83
500 0.39548 $197.74
1,000 0.31223 $312.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3410-1-ND
Copy   475-3410-1-ND
Quantity Available 19,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LD MVSG-JGLH-46-1

Copy   LD MVSG-JGLH-46-1
Description LED BLUE 460NM SMD
Copy   LED BLUE 460NM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color Mini TOPLED Blue 459nm (453nm ~ 465nm) 2-SMD, J-Lead

Copy   LED Lighting Color Mini TOPLED Blue 459nm (453nm ~ 465nm) 2-SMD, J-Lead
Documents & Media
Datasheets LD MVSG
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Mini TOPLED® LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Mini TOPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 459nm (453nm ~ 465nm)
Current - Test 20mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test -
Current - Max 30mA
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.071" W (2.00mm x 1.80mm)
Height - Seated (Max) 0.055" (1.40mm)
Thermal Resistance of Package 430°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • Photo Not Available
  • LA M67F-V1AB-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED MINI TOPLED AMBER 617NM SMD
  • Unit Price $0.47000
  • 475-3396-1-ND
  • A11JP - NKK Switches | 360-2973-ND DigiKey Electronics
  • A11JP
  • NKK Switches
  • SWITCH TOGGLE SPST 0.4VA 28V
  • Unit Price $3.98000
  • 360-2973-ND
  • SMLZN4BGTT86A - Rohm Semiconductor | 846-1205-1-ND DigiKey Electronics
  • SMLZN4BGTT86A
  • Rohm Semiconductor
  • LED BLUE CLEAR 3528 SMD
  • Unit Price $0.58000
  • 846-1205-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3410-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3410-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.27754
  • Digi-Reel® ? : 475-3410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,640 - Immediate
  • Unit Price: Digi-Reel®

11:07:05 8/20/2019