Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-3074-1-ND
Quantity Available 3,757
Can ship immediately
Manufacturer

Manufacturer Part Number

LD CQAR-APAR-24-1-700-R18

Description LED OSLON SQ BLUE 451NM 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Color OSLON® Signal Blue 451nm (444nm ~ 457nm) 1212 (3030 Metric)

Documents & Media
Datasheets LD CQAR
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog OSLON® Square LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Signal
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Blue
Wavelength 451nm (444nm ~ 457nm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test -
Current - Max 2A
Flux @ Current/Temperature - Test 1260mW (1120mW ~ 1400mW)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.077" (1.95mm)
Thermal Resistance of Package 3.8°C/W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3074-1
475-3265-1
475-3265-1-ND

12:11:42 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.16500 $21.65
25 1.60640 $40.16
100 1.39680 $139.68
250 1.25712 $314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3074-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $1.01587
  • Digi-Reel® ? : 475-3074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback