Add To Favorites
Photo Not Available
LCY H9PP-7J6K-5F5G-1-350-R18-Z LED Lighting Color OSLON® Black Flat Yellow 1515 (3838 Metric)
Product Overview
Digi-Key Part Number 475-3408-1-ND
Copy   475-3408-1-ND
Quantity Available 1,942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCY H9PP-7J6K-5F5G-1-350-R18-Z

Copy   LCY H9PP-7J6K-5F5G-1-350-R18-Z
Description LED OSLON YELLOW FLAT BLACK
Copy   LED OSLON YELLOW FLAT BLACK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color OSLON® Black Flat Yellow 1515 (3838 Metric)

Copy   LED Lighting Color OSLON® Black Flat Yellow  1515 (3838 Metric)
Documents & Media
Datasheets LCY H9PP
Online Catalog OSLON® Black Flat LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Black Flat
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Wavelength -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 73 lm/W
Current - Max 700mA
Flux @ Current/Temperature - Test 73 lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1515 (3838 Metric)
Supplier Device Package SMD
Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • Photo Not Available
  • LY H9PP-HZJZ-46-1
  • OSRAM Opto Semiconductors Inc.
  • LED OSLON BLACK YELLOW SMD
  • Unit Price $2.43000
  • 475-3464-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3408-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.21200 $32.12
25 2.69840 $67.46
100 2.31290 $231.29
250 2.05592 $513.98
500 1.86316 $931.58
1,000 1.70897 $1,708.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3408-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $1.69378
  • Digi-Reel® ? : 475-3408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,942 - Immediate
  • Unit Price: Digi-Reel®

10:44:19 9/18/2018