• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LCWW5SN-JZLY-4L9X-0-700-R18-Z-SF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LCW W5SN-JZLY-4L9X-0-700-R18-Z-SF

Description LED PLATINUM DRAGON SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Platinum DRAGON White 3.6V 700mA 120°

Documents & Media
Datasheets LCW W5SN
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Platinum DRAGON
Part Status Obsolete
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.6V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
 
Additional Resources
Standard Package ? 800
Other Names LCW W5SN-JZLY-4L9X-0-700-R18-Z-SF-ND
LCWW5SN-JZLY-4L9X-0-700-R18-Z-SF
Q65110A8120

07:16:28 5/27/2018

Send Feedback