• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number LCWJDSH.EC-FSFT-5H7I-L1N2-120-R18-LM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LCW JDSH.EC-FSFT-5H7I-L1N2-120-R18-LM

Description LED DURIS E5 COOL WHT 5000K SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting DURIS® E 5 White, Cool 5000K 3.1V 120mA 120°

Documents & Media
Datasheets LCW JDSH.EC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® E 5
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Thermal Resistance of Package 41°C/W
 
Additional Resources
Standard Package ? 1
Other Names LCW JDSH.EC-FSFT-5H7I-L1N2-120-R18-LM-ND
LCWJDSH.EC-FSFT-5H7I-L1N2-120-R18-LM
Q65111A3416

16:18:23 6/22/2018

Send Feedback