• Version no longer manufactured. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number LCWCQAR.PC-MTNP-5H7I-1-700-R18-XX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LCW CQAR.PC-MTNP-5H7I-1-700-R18-XX

Description LED OSLON SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting OSLON® Square White, Cool 5000K 3.05V 700mA 120° 1212 (3030 Metric)

Documents & Media
Datasheets LCW CQAR.PC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Square
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 272 lm (240 lm ~ 304 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 127 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.077" (1.95mm)
Thermal Resistance of Package 3.8°C/W
 
Additional Resources
Standard Package ? 600
Other Names LCW CQAR.PC-MTNP-5H7I-1-700-R18-XX-ND
LCWCQAR.PC-MTNP-5H7I-1-700-R18-XX
Q65111A4431

11:52:00 2/22/2018

Send Feedback