Add To Favorites
Photo Not Available
LCW CQAR.EC-MRMT-5R8T-1-700-R18-SDL-LM LED Lighting OSLON® Square White, Warm 3000K 3.05V 700mA 120° 1212 (3030 Metric)
Product Overview
Digi-Key Part Number LCWCQAR.EC-MRMT-5R8T-1-700-R18-SDL-LM-ND
Copy   LCWCQAR.EC-MRMT-5R8T-1-700-R18-SDL-LM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCW CQAR.EC-MRMT-5R8T-1-700-R18-SDL-LM

Copy   LCW CQAR.EC-MRMT-5R8T-1-700-R18-SDL-LM
Description LED OSLON SMD
Copy   LED OSLON SMD
Detailed Description

LED Lighting OSLON® Square White, Warm 3000K 3.05V 700mA 120° 1212 (3030 Metric)

Copy   LED Lighting OSLON® Square White, Warm 3000K 3.05V 700mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets LCW CQAR.EC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Square
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 235 lm (210 lm ~ 259 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 110 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.077" (1.95mm)
Thermal Resistance of Package 3.8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • CA16129_OLGA-W - Ledil | 711-1571-ND DigiKey Electronics
  • CA16129_OLGA-W
  • Ledil
  • LENS CLEAR 41DEG WIDE ADH TAPE
  • Unit Price $5.02000
  • 711-1571-ND
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
Additional Resources
Standard Package ? 600
Other Names LCW CQAR.EC-MRMT-5R8T-1-700-R18-SDL-LM-ND
LCWCQAR.EC-MRMT-5R8T-1-700-R18-SDL-LM
Q65111A3642
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

21:48:36 9/22/2018