• Version no longer manufactured. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number LCWCQAR.EC-MPMR-6U7W-1-700-R18-XX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LCW CQAR.EC-MPMR-6U7W-1-700-R18-XX

Description LED OSLON SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting * 1212 (3030 Metric)

Documents & Media
Datasheets LCW CQAR.EC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.077" (1.95mm)
 
Additional Resources
Standard Package ? 600
Other Names LCW CQAR.EC-MPMR-6U7W-1-700-R18-XX-ND
LCWCQAR.EC-MPMR-6U7W-1-700-R18-XX
Q65111A3042

13:09:05 5/20/2018

Send Feedback