Add To Favorites
Photo Not Available
LCW CQAR.EC-MPMR-6R8U-1-700-R18-SPC-LM LED Lighting * 1212 (3030 Metric)
Product Overview
Digi-Key Part Number LCWCQAR.EC-MPMR-6R8U-1-700-R18-SPC-LM-ND
Copy   LCWCQAR.EC-MPMR-6R8U-1-700-R18-SPC-LM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCW CQAR.EC-MPMR-6R8U-1-700-R18-SPC-LM

Copy   LCW CQAR.EC-MPMR-6R8U-1-700-R18-SPC-LM
Description LED OSLON SMD
Copy   LED OSLON SMD
Detailed Description

LED Lighting * 1212 (3030 Metric)

Copy   LED Lighting *      1212 (3030 Metric)
Documents & Media
Datasheets LCW CQAR.EC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.077" (1.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 600
Other Names LCW CQAR.EC-MPMR-6R8U-1-700-R18-SPC-LM-ND
LCWCQAR.EC-MPMR-6R8U-1-700-R18-SPC-LM
Q65111A4211
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

03:29:35 9/23/2018