Photo Not Available
LCB TVSG-AXBX-3J4L-1-20-R18-Z-VL LED Lighting * 2-PLCC
Product Overview
Digi-Key Part Number LCBTVSG-AXBX-3J4L-1-20-R18-Z-VL-ND
Copy   LCBTVSG-AXBX-3J4L-1-20-R18-Z-VL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCB TVSG-AXBX-3J4L-1-20-R18-Z-VL

Copy   LCB TVSG-AXBX-3J4L-1-20-R18-Z-VL
Description LED TOPLED 2PLCC SMD
Copy   LED TOPLED 2PLCC SMD
Detailed Description

LED Lighting * 2-PLCC

Copy   LED Lighting *      2-PLCC
Documents & Media
Datasheets LCB TVSG
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.073" (1.86mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LCB TVSG-AXBX-3J4L-1-20-R18-Z-VL-ND
LCBTVSG-AXBX-3J4L-1-20-R18-Z-VL
Q65112A0669

00:36:22 9/19/2018