Photo Not Available
LB W5SN-GZHX-35-0-700-R18-Z-XX LED Lighting Color Platinum DRAGON Blue 470nm (464nm ~ 476nm)
Product Overview
Digi-Key Part Number LBW5SN-GZHX-35-0-700-R18-Z-XX-ND
Copy   LBW5SN-GZHX-35-0-700-R18-Z-XX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LB W5SN-GZHX-35-0-700-R18-Z-XX

Copy   LB W5SN-GZHX-35-0-700-R18-Z-XX
Description LED PLATINUM DRAGON SMD
Copy   LED PLATINUM DRAGON SMD
Detailed Description

LED Lighting Color Platinum DRAGON Blue 470nm (464nm ~ 476nm)

Copy   LED Lighting Color Platinum DRAGON Blue 470nm (464nm ~ 476nm)
Documents & Media
Datasheets LD,LB.LT W5SN
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Platinum DRAGON
Part Status Obsolete
Color Blue
Wavelength 470nm (464nm ~ 476nm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.45V
Lumens/Watt @ Current - Test 13 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names LB W5SN-GZHX-35-0-700-R18-Z-XX-ND
LBW5SN-GZHX-35-0-700-R18-Z-XX
Q65111A1580

15:34:40 12/13/2018