Add To Favorites
LB T66G-U1BA-59-0-20-R33-Z Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52400 $5.24
25 0.43640 $10.91
100 0.37600 $37.60
250 0.33568 $83.92
500 0.28868 $144.34
1,000 0.22289 $222.89
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3401-1-ND
Copy   475-3401-1-ND
Quantity Available 1,522
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LB T66G-U1BA-59-0-20-R33-Z

Copy   LB T66G-U1BA-59-0-20-R33-Z
Description LED BLUE CLEAR 2PLCC SMD
Copy   LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V 2-PLCC

Copy   Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Documents & Media
Datasheets LB T66G
Online Catalog PLCC-2 TOPLED® Black Round with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® Black
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1345mcd
Lens Style Round with Domed Top
Lens Size 2.58mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LR T66F-AABB-1-1-Z - OSRAM Opto Semiconductors Inc. | 475-3428-1-ND DigiKey Electronics
  • LR T66F-AABB-1-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.64000
  • 475-3428-1-ND
  • LS E63B-BBCB-1-1-Z - OSRAM Opto Semiconductors Inc. | 475-1191-1-ND DigiKey Electronics
  • LS E63B-BBCB-1-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 4PLCC SMD
  • Unit Price $0.56000
  • 475-1191-1-ND
  • LT E63C-BACB-35-1-Z - OSRAM Opto Semiconductors Inc. | 475-1143-1-ND DigiKey Electronics
  • LT E63C-BACB-35-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN CLEAR 4PLCC SMD
  • Unit Price $1.10000
  • 475-1143-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3401-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3401-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18309
  • Digi-Reel® ? : 475-3401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
  • Unit Price: Digi-Reel®

17:07:36 11/12/2018