Photo Not Available
LB CRBP-HYJX-47-1-350-R18-Z LED Lighting Color OSLON® Signal Blue 476nm (468nm ~ 484nm)
Product Overview
Digi-Key Part Number LBCRBP-HYJX-47-1-350-R18-Z-ND
Copy   LBCRBP-HYJX-47-1-350-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LB CRBP-HYJX-47-1-350-R18-Z

Copy   LB CRBP-HYJX-47-1-350-R18-Z
Description LED OSLON SMD
Copy   LED OSLON SMD
Detailed Description

LED Lighting Color OSLON® Signal Blue 476nm (468nm ~ 484nm)

Copy   LED Lighting Color OSLON® Signal Blue 476nm (468nm ~ 484nm)
Documents & Media
Datasheets LB CRBP
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Signal
Part Status Obsolete
Color Blue
Wavelength 476nm (468nm ~ 484nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 44 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 43 lm (33 lm ~ 52 lm)
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 9.6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 600
Other Names LB CRBP-HYJX-47-1-350-R18-Z-ND
LBCRBP-HYJX-47-1-350-R18-Z
Q65111A5184

02:07:57 9/26/2018