Photo Not Available
LA W5SN-KYLX-24-0-700-R18-Z LED Lighting Color Platinum DRAGON Amber 618nm (612nm ~ 624nm)
Product Overview
Digi-Key Part Number LAW5SN-KYLX-24-0-700-R18-Z-ND
Copy   LAW5SN-KYLX-24-0-700-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LA W5SN-KYLX-24-0-700-R18-Z

Copy   LA W5SN-KYLX-24-0-700-R18-Z
Description LED PLATINUM DRAGON SMD
Copy   LED PLATINUM DRAGON SMD
Detailed Description

LED Lighting Color Platinum DRAGON Amber 618nm (612nm ~ 624nm)

Copy   LED Lighting Color Platinum DRAGON Amber 618nm (612nm ~ 624nm)
Documents & Media
Datasheets LR,LA,LY W5SN
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Platinum DRAGON
Part Status Obsolete
Color Amber
Wavelength 618nm (612nm ~ 624nm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names LA W5SN-KYLX-24-0-700-R18-Z-ND
LAW5SN-KYLX-24-0-700-R18-Z
Q65110A9339

21:52:25 1/17/2019