Photo Not Available
LA W5SM-JYJZ-23-1-400-R18-Z-XX LED Lighting Color Golden DRAGON® Amber 618nm (612nm ~ 624nm) 2-SMD, Gull Wing
Product Overview
Digi-Key Part Number LAW5SM-JYJZ-23-1-400-R18-Z-XX-ND
Copy   LAW5SM-JYJZ-23-1-400-R18-Z-XX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LA W5SM-JYJZ-23-1-400-R18-Z-XX

Copy   LA W5SM-JYJZ-23-1-400-R18-Z-XX
Description LED GOLDEN DRAGON
Copy   LED GOLDEN DRAGON
Detailed Description

LED Lighting Color Golden DRAGON® Amber 618nm (612nm ~ 624nm) 2-SMD, Gull Wing

Copy   LED Lighting Color Golden DRAGON® Amber 618nm (612nm ~ 624nm) 2-SMD, Gull Wing
Documents & Media
Datasheets LR,LA,LY W5SM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Golden DRAGON®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color Amber
Wavelength 618nm (612nm ~ 624nm)
Current - Test 400mA
Voltage - Forward (Vf) (Typ) 2.25V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
Supplier Device Package -
Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names LA W5SM-JYJZ-23-1-400-R18-Z-XX-ND
LA W5SM-JYJZ-23-Z
LAW5SM-JYJZ-23-1-400-R18-Z-XX
Q65110A9555

23:45:31 2/22/2019