• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LAW5SM-HZJZ-2-1-400-R18-Z-XX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LA W5SM-HZJZ-2-1-400-R18-Z-XX

Description LED GOLDEN DRAGON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Color Golden DRAGON® Amber 618nm (612nm ~ 624nm)

Documents & Media
Datasheets LR,LA,LY W5SM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Golden DRAGON®
Part Status Obsolete
Color Amber
Wavelength 618nm (612nm ~ 624nm)
Current - Test 400mA
Voltage - Forward (Vf) (Typ) 2.25V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 6.5°C/W
 
Additional Resources
Standard Package ? 800
Other Names LA W5SM-HZJZ-2-1-400-R18-Z-XX-ND
LA W5SM-HZJZ-2-Z-XX
LAW5SM-HZJZ-2-1-400-R18-Z-XX
Q65110A6385

14:57:56 5/27/2018

Send Feedback