Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53500 $5.35
25 0.44560 $11.14
100 0.38400 $38.40
250 0.34292 $85.73
500 0.29490 $147.45
1,000 0.22769 $227.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-1299-1-ND
Copy   475-1299-1-ND
Quantity Available 171,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LA E65F-CBEA-24-3A4B-Z

Copy   LA E65F-CBEA-24-3A4B-Z
Description LED AMBER CLEAR 4PLCC SMD
Copy   LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amber 617nm LED Indication - Discrete 2.15V 4-PLCC

Copy   Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Documents & Media
Datasheets LA E65F ~
Online Catalog PLCC-4 Power TOPLED® with Domed Lens LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED® with Lens
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6275mcd
Lens Style Round with Domed Top
Lens Size 2.60mm Dia
Voltage - Forward (Vf) (Typ) 2.15V
Current - Test 50mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 624nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LS E65F-BBDA-1-Z - OSRAM Opto Semiconductors Inc. | 475-1321-1-ND DigiKey Electronics
  • LS E65F-BBDA-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 4PLCC SMD
  • Unit Price $0.69000
  • 475-1321-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-1299-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1299-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: $0.18704
  • Digi-Reel® ? : 475-1299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 171,645 - Immediate
  • Unit Price: Digi-Reel®

11:13:44 3/25/2019