Add To Favorites
Photo Not Available
KY DMLS31.FY-7KF7L-5F-1 LED Lighting Color SYNIOS Yellow 1108 (2720 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.59900 $25.99
25 2.18280 $54.57
100 1.87110 $187.11
250 1.66320 $415.80
500 1.50728 $753.64
1,000 1.38254 $1,382.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3391-1-ND
Copy   475-3391-1-ND
Quantity Available 1,844
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KY DMLS31.FY-7KF7L-5F-1

Copy   KY DMLS31.FY-7KF7L-5F-1
Description SYNIOS P2720 YELLOW
Copy   SYNIOS P2720 YELLOW
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting Color SYNIOS Yellow 1108 (2720 Metric)

Copy   LED Lighting Color SYNIOS Yellow  1108 (2720 Metric)
Documents & Media
Datasheets KY DMLS31.FY
Online Catalog SYNIOS® P2720
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SYNIOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Wavelength -
Current - Test 600mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 72 lm/W
Current - Max 600mA
Flux @ Current/Temperature - Test 127 lm (95 lm ~ 159 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1108 (2720 Metric)
Supplier Device Package 2-SMD
Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 74HC1G14GV,125 - Nexperia USA Inc. | 1727-6038-1-ND DigiKey Electronics
  • 74HC1G14GV,125
  • Nexperia USA Inc.
  • IC INVERTER SCHMITT 1CH 5TSOP
  • Unit Price $0.38000
  • 1727-6038-1-ND
  • SI7129DN-T1-GE3 - Vishay Siliconix | SI7129DN-T1-GE3CT-ND DigiKey Electronics
  • SI7129DN-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 35A 1212-8
  • Unit Price $1.13000
  • SI7129DN-T1-GE3CT-ND
  • DRTR5V0U1SO-7 - Diodes Incorporated | DRTR5V0U1SO-7DICT-ND DigiKey Electronics
  • DRTR5V0U1SO-7
  • Diodes Incorporated
  • TVS DIODE 5.5V SOT23
  • Unit Price $0.38000
  • DRTR5V0U1SO-7DICT-ND
  • FDT1600N10ALZ - ON Semiconductor | FDT1600N10ALZCT-ND DigiKey Electronics
  • FDT1600N10ALZ
  • ON Semiconductor
  • MOSFET N-CH 100V SOT-223-4
  • Unit Price $0.76000
  • FDT1600N10ALZCT-ND
  • SFH 4716AS - OSRAM Opto Semiconductors Inc. | 475-3145-1-ND DigiKey Electronics
  • SFH 4716AS
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 860NM 1.5A 3SMD
  • Unit Price $4.46000
  • 475-3145-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3391-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3391-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.22850
  • Digi-Reel® ? : 475-3391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,844 - Immediate
  • Unit Price: Digi-Reel®

19:37:42 12/15/2018