Add To Favorites
Photo Not Available
KW H4L531.TE-5R7R-EBVF46FCBB46-4LQL LED Lighting OSLON® Black Flat White 12.3V 1A 120° 8-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.87000 $11.87
10 11.37000 $113.70
25 8.84280 $221.07
100 7.57970 $757.97
250 7.20072 $1,800.18
500 6.82172 $3,410.86
1,000 6.44274 $6,442.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3385-1-ND
Copy   475-3385-1-ND
Quantity Available 1,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KW H4L531.TE-5R7R-EBVF46FCBB46-4LQL

Copy   KW H4L531.TE-5R7R-EBVF46FCBB46-4LQL
Description OSLON BLACK FLAT WHITE
Copy   OSLON BLACK FLAT WHITE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

LED Lighting OSLON® Black Flat White 12.3V 1A 120° 8-SMD, No Lead

Copy   LED Lighting OSLON® Black Flat White  12.3V 1A 120° 8-SMD, No Lead
Documents & Media
Datasheets KW H4L531.TE
Online Catalog OSLON® Black Flat LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Black Flat
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 1355 lm (1120 lm ~ 1590 lm)
Current - Test 1A
Voltage - Forward (Vf) (Typ) 12.3V
Lumens/Watt @ Current - Test 110 lm/W
CRI (Color Rendering Index) -
Current - Max 1.2A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 0.209" L x 0.148" W (5.30mm x 3.75mm)
Height - Seated (Max) 0.019" (0.49mm)
Thermal Resistance of Package 1.2°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3385-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3385-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $5.74219
  • Digi-Reel® ? : 475-3385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: Digi-Reel®

06:51:27 1/22/2019