Add To Favorites
Photo Not Available
KW DMLQ31.SG-7K6LF-EBVF46FCBB46 LED Lighting SYNIOS White 2.95V 350mA 120° 1108 (2720 Metric)
Product Overview
Digi-Key Part Number 475-3379-1-ND
Copy   475-3379-1-ND
Quantity Available 1,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KW DMLQ31.SG-7K6LF-EBVF46FCBB46

Copy   KW DMLQ31.SG-7K6LF-EBVF46FCBB46
Description SYNIOS P2720 WHITE
Copy   SYNIOS P2720 WHITE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

LED Lighting SYNIOS White 2.95V 350mA 120° 1108 (2720 Metric)

Copy   LED Lighting SYNIOS White  2.95V 350mA 120° 1108 (2720 Metric)
Documents & Media
Datasheets KW DMLQ31.SG ~
Design Resources Development Tool Selector
Online Catalog SYNIOS® P2720
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SYNIOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 120 lm (90 lm ~ 149 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 117 lm/W
CRI (Color Rendering Index) -
Current - Max 700mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1108 (2720 Metric)
Supplier Device Package 2-SMD
Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 10°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 475-3379-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.46200 $24.62
25 1.82640 $45.66
100 1.58810 $158.81
250 1.42932 $357.33
500 1.27052 $635.26
1,000 1.09185 $1,091.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3379-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.93845
  • Digi-Reel® ? : 475-3379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,168 - Immediate
  • Unit Price: Digi-Reel®

14:37:53 9/24/2018