USD
Favorite

KW CSLNM1.TG-8M7N-EBVF46FCBB46-15B5-S LED Lighting OSRAM OSTAR White 3V 1A 120° 1212 (3030 Metric)
Price & Procurement
7,128 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 2.95700 $29.57
100 1.71710 $171.71
500 1.52628 $763.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3697-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.34586
  • Digi-Reel®  : 475-3697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,128 - Immediate
  • Unit Price: Digi-Reel®

KW CSLNM1.TG-8M7N-EBVF46FCBB46-15B5-S

Datasheet
Digi-Key Part Number 475-3697-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KW CSLNM1.TG-8M7N-EBVF46FCBB46-15B5-S
Copy  
Description OSTAR PROJECTION
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

LED Lighting OSRAM OSTAR White 3V 1A 120° 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets KW CSLNM1.TG
PCN Packaging Pkg Removal Update 15/Apr/2020
Online Catalog OSRAM OSTAR® Projection Compact
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Packaging Cut Tape (CT) 
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 325lm (250lm ~ 400lm)
Current - Test 1A
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 108 lm/W
CRI (Color Rendering Index) -
Current - Max 3A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.032" (0.81mm)
Thermal Resistance of Package 4.1°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5-S

OSTAR PROJECTION

OSRAM Opto Semiconductors Inc.

$4.09000 Details

SPHWHTL3DA0GF4RTS6

LED

Samsung Semiconductor, Inc.

$2.29000 Details

KW2 CFLNM1.TG-Z7P6-EBVFFCBB46-PAB6-A-S

OSLON COMPACT PL

OSRAM Opto Semiconductors Inc.

$5.58000 Details
Additional Resources
Standard Package 1
Other Names 475-3697-1