• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ISD2353-20-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISD2353-20

Description DISPLAY 4CHAR HI EFF GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Dot Matrix Display Module 5 x 7 Green 2.2V Serial 0.79" L x 0.33" W x 0.10" H (20.07mm x 8.43mm x 2.54mm)

Documents & Media
Datasheets ISD201x,231x,235x
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Intelligent Display®
Part Status Obsolete
Millicandela Rating 3mcd
Internal Connection -
Size / Dimension 0.79" L x 0.33" W x 0.10" H (20.07mm x 8.43mm x 2.54mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 2.2V
Interface Serial
 
Additional Resources
Standard Package ? 8
Other Names Q68000A9888

18:03:41 6/24/2018

Send Feedback