Photo Not Available
GW SBLMA3.EM-GUHQ-A131-1-65-R18 LED Lighting *
Product Overview
Digi-Key Part Number GWSBLMA3.EM-GUHQ-A131-1-65-R18-ND
Copy   GWSBLMA3.EM-GUHQ-A131-1-65-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW SBLMA3.EM-GUHQ-A131-1-65-R18

Copy   GW SBLMA3.EM-GUHQ-A131-1-65-R18
Description LED DURIS S2 SMD
Copy   LED DURIS S2 SMD
Detailed Description

LED Lighting *

Copy   LED Lighting *
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Part Status Obsolete
Supplier Device Package 2016
Size / Dimension 0.081" L x 0.061" W (2.05mm x 1.55mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Other Names GW SBLMA3.EM-GUHQ-A131-1-65-R18-ND
GWSBLMA3.EM-GUHQ-A131-1-65-R18
Q65112A1527

00:54:31 9/22/2018