Add To Favorites
Photo Not Available
GW SBLMA2.EM-HPHQ-XX33-L1M1-65-R18-XX LED Lighting *
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GWSBLMA2.EM-HPHQ-XX33-L1M1-65-R18-XX-ND
Copy   GWSBLMA2.EM-HPHQ-XX33-L1M1-65-R18-XX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW SBLMA2.EM-HPHQ-XX33-L1M1-65-R18-XX

Copy   GW SBLMA2.EM-HPHQ-XX33-L1M1-65-R18-XX
Description LED DURIS S2 COOL WHT 5000K SMD
Copy   LED DURIS S2 COOL WHT 5000K SMD
Detailed Description

LED Lighting *

Copy   LED Lighting *
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Part Status Discontinued at Digi-Key
Supplier Device Package 2016
Size / Dimension 0.081" L x 0.061" W (2.05mm x 1.55mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000
Other Names GW SBLMA2.EM-HPHQ-XX33-L1M1-65-R18-XX-ND
GWSBLMA2.EM-HPHQ-XX33-L1M1-65-R18-XX
Q65111A8479

05:08:34 2/22/2019