Photo Not Available
GW SBLMA1.EM-HRHS-XX31-L1L2-65-R18-LM LED Lighting *
Product Overview
Digi-Key Part Number GWSBLMA1.EM-HRHS-XX31-L1L2-65-R18-LM-ND
Copy   GWSBLMA1.EM-HRHS-XX31-L1L2-65-R18-LM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW SBLMA1.EM-HRHS-XX31-L1L2-65-R18-LM

Copy   GW SBLMA1.EM-HRHS-XX31-L1L2-65-R18-LM
Description LED WHITE DURIS S5 SMD
Copy   LED WHITE DURIS S5 SMD
Detailed Description

LED Lighting *

Copy   LED Lighting *
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Part Status Obsolete
Supplier Device Package 2016
Size / Dimension 0.081" L x 0.061" W (2.05mm x 1.55mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Other Names GW SBLMA1.EM-HRHS-XX31-L1L2-65-R18-LM-ND
GW SBLMA1.EM-HRHS-XX31-L1L2-LM
GWSBLMA1.EM-HRHS-XX31-L1L2-65-R18-LM
Q65111A9747

09:18:41 2/18/2019