Photo Not Available
GW RAHNB1.CM-OKN-30S3-T01-LM LED Circuit Board Indicator
Product Overview
Digi-Key Part Number GWRAHNB1.CM-OKN-30S3-T01-LM-ND
Copy   GWRAHNB1.CM-OKN-30S3-T01-LM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW RAHNB1.CM-OKN-30S3-T01-LM

Copy   GW RAHNB1.CM-OKN-30S3-T01-LM
Description LED WHITE 3000K 24X24MM SMD
Copy   LED WHITE 3000K 24X24MM SMD
Detailed Description

LED Circuit Board Indicator

Copy   LED Circuit Board Indicator
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Part Status Obsolete
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 40
Other Names GW RAHNB1.CM-OKN-30S3-LM
GW RAHNB1.CM-OKN-30S3-T01-LM-ND
GWRAHNB1.CM-OKN-30S3-T01-LM
Q65111A6033

18:27:50 12/9/2018