• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 475-3246-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GW PUSRA1.PM-N3N5-XX53-1-700-R18

Description LED DURIS P8 COOL WHT 5000K SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting DURIS® P 8 White, Cool 5000K 2.8V 700mA 120° 3-SMD, No Lead

Documents & Media
Datasheets GW PUSRA1.PM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® P 8
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 315 lm (300 lm ~ 330 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 161 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max) 0.089" (2.25mm)
Thermal Resistance of Package 2.8°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 475-3246-1

22:45:34 5/27/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3246-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback