• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 11-15-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 475-3243-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GW PUSRA1.PM-N2N4-XX51-1-700-R18

Description LED DURIS P8 COOL WHT 6500K
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting DURIS® P 8 White, Cool 6500K 2.8V 700mA 120° 3-SMD, No Lead

Documents & Media
Datasheets GW PUSRA1.PM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® P 8
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test 305 lm (290 lm ~ 320 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 156 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max) 0.089" (2.25mm)
Thermal Resistance of Package 2.8°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 475-3243-1

10:52:20 6/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3243-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback