GW PUSRA1.PM-N1N3-XX54-1-700-R18 LED Lighting DURIS® P 8 White, Neutral 4500K 2.8V 700mA 120° 1515 (3838 Metric)
Product Overview
Digi-Key Part Number GWPUSRA1.PM-N1N3-XX54-1-700-R18-ND
Copy   GWPUSRA1.PM-N1N3-XX54-1-700-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW PUSRA1.PM-N1N3-XX54-1-700-R18

Copy   GW PUSRA1.PM-N1N3-XX54-1-700-R18
Description LED DURIS P8 NEUT WHT 4500K SMD
Copy   LED DURIS P8 NEUT WHT 4500K SMD
Detailed Description

LED Lighting DURIS® P 8 White, Neutral 4500K 2.8V 700mA 120° 1515 (3838 Metric)

Copy   LED Lighting DURIS® P 8 White, Neutral 4500K 2.8V 700mA 120° 1515 (3838 Metric)
Documents & Media
Datasheets GW PUSRA1.PM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® P 8
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Neutral
CCT (K) 4500K
Flux @ 85°C, Current - Test 295 lm (280 lm ~ 310 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 151 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type User Defined
Package / Case 1515 (3838 Metric)
Supplier Device Package SMD
Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max) 0.089" (2.25mm)
Thermal Resistance of Package 2.8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
Additional Resources
Standard Package ? 600
Other Names GW PUSRA1.PM-N1N3-XX54-1
GW PUSRA1.PM-N1N3-XX54-1-700-R18-ND
GW PUSRA1.PM-N1N3-XX54-1-ND
GWPUSRA1.PM-N1N3-XX54-1-700-R18
Q65111A8925

02:40:18 12/14/2018