GW PSLR32.EM-JQJS-A333-1-120-R18 LED Lighting DURIS® S 5 White, Cool 5000K 2.85V 120mA 120° 1212 (3030 Metric)
Product Overview
Digi-Key Part Number GWPSLR32.EM-JQJS-A333-1-120-R18-ND
Copy   GWPSLR32.EM-JQJS-A333-1-120-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW PSLR32.EM-JQJS-A333-1-120-R18

Copy   GW PSLR32.EM-JQJS-A333-1-120-R18
Description LED DURIS S5 COOL WHT 5000K
Copy   LED DURIS S5 COOL WHT 5000K
Detailed Description

LED Lighting DURIS® S 5 White, Cool 5000K 2.85V 120mA 120° 1212 (3030 Metric)

Copy   LED Lighting DURIS® S 5 White, Cool 5000K 2.85V 120mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets GW PSLR32.EM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 5
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 55 lm (48 lm ~ 61 lm)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 161 lm/W
CRI (Color Rendering Index) 80
Current - Max 400mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 17°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
Additional Resources
Standard Package ? 3,000
Other Names GW PSLR32.EM-JQJS-A333-1
GW PSLR32.EM-JQJS-A333-1-120-R18-ND
GW PSLR32.EM-JQJS-A333-1-ND
GWPSLR32.EM-JQJS-A333-1-120-R18
Q65111A8155

04:40:59 11/18/2018