Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GWPSLR31.EM-LR-A535-1-150-R18-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GW PSLR31.EM-LR-A535-1-150-R18

Description DURIS S 5 4000K
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting *

Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Part Status Active
 
Additional Resources
Standard Package ? 3,000
Other Names GW PSLR31.EM-LR-A535-1
GW PSLR31.EM-LR-A535-1-150-R18-ND
GW PSLR31.EM-LR-A535-1-ND
GWPSLR31.EM-LR-A535-1-150-R18
Q65112A1900

14:20:28 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10220 $613.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback