• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GWPSLR31.EM-LQ-XX54-1-150-R18-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GW PSLR31.EM-LQ-XX54-1-150-R18

Description LED WHITE DURIS S5 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Lighting DURIS® S 5 White, Neutral 4500K 6.2V 150mA 120° 1212 (3030 Metric)

Documents & Media
Datasheets GW PSLR31.EM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 5
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Neutral
CCT (K) 4500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 126 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 135 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 2-SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 17°C/W
 
Associated Product
Additional Resources
Standard Package ? 3,000
Other Names GW PSLR31.EM-LQ-XX54-1
GW PSLR31.EM-LQ-XX54-1-150-R18-ND
GWPSLR31.EM-LQ-XX54-1-150-R18
Q65112A1917

20:57:08 5/22/2018

Send Feedback