Photo Not Available
GW PSLR31.EM-LQ-A636-1-150-R18-HUI LED Lighting DURIS® S 5 White, Warm 3500K 6.2V 150mA 120° 2-SMD, No Lead
Product Overview
Digi-Key Part Number GWPSLR31.EM-LQ-A636-1-150-R18-HUI-ND
Copy   GWPSLR31.EM-LQ-A636-1-150-R18-HUI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW PSLR31.EM-LQ-A636-1-150-R18-HUI

Copy   GW PSLR31.EM-LQ-A636-1-150-R18-HUI
Description LED WHITE DURIS SMD
Copy   LED WHITE DURIS SMD
Detailed Description

LED Lighting DURIS® S 5 White, Warm 3500K 6.2V 150mA 120° 2-SMD, No Lead

Copy   LED Lighting DURIS® S 5 White, Warm 3500K 6.2V 150mA 120° 2-SMD, No Lead
Documents & Media
Datasheets GW PSLR31.EM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 5
Part Status Obsolete
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 126 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 136 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 17°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
Additional Resources
Standard Package ? 3,000
Other Names GW PSLR31.EM-LQ-A636-1-150-R18-HUI-ND
GW PSLR31.EM-LQ-A636-1-HUI
GWPSLR31.EM-LQ-A636-1-150-R18-HUI
Q65112A0896

01:48:27 11/19/2018