Add To Favorites
Photo Not Available
GW PSLR31.EM-LP-A838-1-150-R18 LED Lighting *
Product Overview
Digi-Key Part Number GWPSLR31.EM-LP-A838-1-150-R18-ND
Copy   GWPSLR31.EM-LP-A838-1-150-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW PSLR31.EM-LP-A838-1-150-R18

Copy   GW PSLR31.EM-LP-A838-1-150-R18
Description DURIS S 5 2700K
Copy   DURIS S 5 2700K
Detailed Description

LED Lighting *

Copy   LED Lighting *
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Part Status Last Time Buy
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Other Names GW PSLR31.EM-LP-A838-1
GW PSLR31.EM-LP-A838-1-150-R18-ND
GW PSLR31.EM-LP-A838-1-ND
GWPSLR31.EM-LP-A838-1-150-R18
Q65112A1919
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.12797 $767.79

Submit a request for quotation on quantities greater than those displayed.

03:52:04 9/23/2018