Photo Not Available
GW PSLR31.EM-LP-A131-1-150-R18 LED Lighting DURIS® S 5 White, Cool 6500K 6.2V 150mA 120° 1212 (3030 Metric)
Product Overview
Digi-Key Part Number GWPSLR31.EM-LP-A131-1-150-R18-ND
Copy   GWPSLR31.EM-LP-A131-1-150-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW PSLR31.EM-LP-A131-1-150-R18

Copy   GW PSLR31.EM-LP-A131-1-150-R18
Description LED WHITE DURIS S5 SMD
Copy   LED WHITE DURIS S5 SMD
Detailed Description

LED Lighting DURIS® S 5 White, Cool 6500K 6.2V 150mA 120° 1212 (3030 Metric)

Copy   LED Lighting DURIS® S 5 White, Cool 6500K 6.2V 150mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets GW PSLR31.EM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 5
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 117 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 126 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 2-SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 17°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
Additional Resources
Standard Package ? 3,000
Other Names GW PSLR31.EM-LP-A131-1
GW PSLR31.EM-LP-A131-1-150-R18-ND
GWPSLR31.EM-LP-A131-1-150-R18
Q65112A1926

12:52:12 9/22/2018