Add To Favorites
GW P9LT32.EM-PRPT-XX58-1-750-R18 LED Lighting DURIS® S 8 White, Warm 2700K 6.2V 750mA 120° 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.76200 $17.62
25 1.30760 $32.69
100 1.13700 $113.70
250 1.02332 $255.83
500 0.90960 $454.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3205-1-ND
Copy   475-3205-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW P9LT32.EM-PRPT-XX58-1-750-R18

Copy   GW P9LT32.EM-PRPT-XX58-1-750-R18
Description LED DURIS S8 WARM WHT 2700K
Copy   LED DURIS S8 WARM WHT 2700K
Detailed Description

LED Lighting DURIS® S 8 White, Warm 2700K 6.2V 750mA 120° 2020 (5050 Metric)

Copy   LED Lighting DURIS® S 8 White, Warm 2700K 6.2V 750mA 120° 2020 (5050 Metric)
Documents & Media
Datasheets GW P9LT32.EM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 8
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 589 lm (520 lm ~ 658 lm)
Current - Test 750mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 127 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" Dia x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 3.7°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 475-3205-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3205-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.71063
  • Digi-Reel® ? : 475-3205-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

00:59:58 11/13/2018