GW P9LR32.EM-PPPR-XX57-1-600-R18 LED Lighting DURIS® S 8 White, Warm 3000K 6.2V 600mA 120° 2020 (5050 Metric)
Product Overview
Digi-Key Part Number 475-3190-1-ND
Copy   475-3190-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW P9LR32.EM-PPPR-XX57-1-600-R18

Copy   GW P9LR32.EM-PPPR-XX57-1-600-R18
Description LED DURIS S8 WARM WHT 3000K
Copy   LED DURIS S8 WARM WHT 3000K
Detailed Description

LED Lighting DURIS® S 8 White, Warm 3000K 6.2V 600mA 120° 2020 (5050 Metric)

Copy   LED Lighting DURIS® S 8 White, Warm 3000K 6.2V 600mA 120° 2020 (5050 Metric)
Documents & Media
Datasheets GW P9LR32.EM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 8
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 507 lm (450 lm ~ 563 lm)
Current - Test 600mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 136 lm/W
CRI (Color Rendering Index) 80
Current - Max 800mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 475-3190-1

03:02:58 1/20/2019