Add To Favorites
Photo Not Available
GW KAHQB2.PM-VPVQ-65S3 LED Lighting COBs, Engines, Modules Chip On Board (COB) SOLERIQ® S 19 White, Cool Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.07425 $762.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GWKAHQB2.PM-VPVQ-65S3-ND
Copy   GWKAHQB2.PM-VPVQ-65S3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW KAHQB2.PM-VPVQ-65S3

Copy   GW KAHQB2.PM-VPVQ-65S3
Description COB LED SOLERIQ S19 SMD
Copy   COB LED SOLERIQ S19 SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) SOLERIQ® S 19 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) SOLERIQ® S 19 White, Cool Square
Documents & Media
Datasheets GW KAHQB2.PM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SOLERIQ® S 19
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 6500K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 7650 lm (7100 lm ~ 8200 lm)
Current - Test 1.5A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 142 lm/W
Current - Max 2.53A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 24.30mm L x 24.30mm W
Height 1.60mm
Light Emitting Surface (LES) 18.10mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • PLL2056SR33 - Khatod North America LLC | 1621-1197-ND DigiKey Electronics
  • PLL2056SR33
  • Khatod North America LLC
  • LENS CLR 75X160DEG ELLIP/OVAL
  • Unit Price $11.60000
  • 1621-1197-ND
  • PLL2056SR77 - Khatod North America LLC | 1621-1201-ND DigiKey Electronics
  • PLL2056SR77
  • Khatod North America LLC
  • LENS CLEAR 60DEG SPOT SCREW
  • Unit Price $11.60000
  • 1621-1201-ND
  • PLL2056SR66 - Khatod North America LLC | 1621-1200-ND DigiKey Electronics
  • PLL2056SR66
  • Khatod North America LLC
  • LENS CLR 70X135DEG ELLIP/OVAL
  • Unit Price $11.60000
  • 1621-1200-ND
  • PLL2056SR11 - Khatod North America LLC | 1621-1195-ND DigiKey Electronics
  • PLL2056SR11
  • Khatod North America LLC
  • LENS CLR 110X160DEG ELLIP SCREW
  • Unit Price $11.60000
  • 1621-1195-ND
Additional Resources
Standard Package ? 40
Other Names GW KAHQB2.PM-VPVQ-65S3-ND
GWKAHQB2.PM-VPVQ-65S3
Q65112A3278

23:50:37 1/20/2019