Add To Favorites
GW JTLMS1.EM-GVH2-XX51-1-60-R18 LED Lighting DURIS® E 2835 White, Cool 6500K 3V 60mA 120° 1113 (2835 Metric)
Product Overview
Digi-Key Part Number 475-3313-1-ND
Copy   475-3313-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW JTLMS1.EM-GVH2-XX51-1-60-R18

Copy   GW JTLMS1.EM-GVH2-XX51-1-60-R18
Description LED DURIS E COOL WHT 6500K SMD
Copy   LED DURIS E COOL WHT 6500K SMD
Detailed Description

LED Lighting DURIS® E 2835 White, Cool 6500K 3V 60mA 120° 1113 (2835 Metric)

Copy   LED Lighting DURIS® E 2835 White, Cool 6500K 3V 60mA 120° 1113 (2835 Metric)
Documents & Media
Datasheets GW JTLMS1.EM~
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® E 2835
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (26 lm ~ 32 lm)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 161 lm/W
CRI (Color Rendering Index) 80
Current - Max 120mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.110" L x 0.126" W (2.80mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 74°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 475-3313-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3313-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:44:48 9/19/2018